
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Phone cord
J-Y(ST)Y
8 x
0.6 mm
4 x 2 x 0.6 mm
Shielded
6.80 mm
Grey
50 m
Yes
No
No
Yes
1507002/50
PVC
-30 °C
+70 °C
-5 °C
+50 °C
Cu wire blank, single
J-Y(ST)Y
J-Y(ST)Y
Yes (1)
J-Y(ST)Y
J-Y(ST)Y
4 x 2 x 0.6 mm
Datasheet 609601 J-Y(ST)Y Indoor Telephone Cable 4 x 2 x 0.6 mm, Grey Sheath
User & Safety Instructions 609601 J-Y(ST)Y Indoor Telephone Cable 4 x 2 x 0.6 mm, Grey Sheath