
Number
Jabra Engage 50 II On-ear headset
Highlights & Details
- Cabled on-EAR headset
- Programmable, control unit integrated in the cable for simple acceptance and control of calls
- Smart doorbell function with motion detection
- Easy connectivity thanks to USB connection
- Improved noise suppression for concentrated work
- 3 microphone system for higher voice quality and superior noise suppression
- Built-in Buslight prevents interruption
- All-day comfort thanks to ultra-light design
- Maze-pattern ear cushions for less pressure on the ears
Technical specifications
- Microsoft teams-certified
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
USB-A
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
50 - 20000 Hz
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
152 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Connectable devices
1
- Type
Retail
- Sensitivity (microphone)
-26 dB
- Frequency range (microphone)
100 - 14000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
2.4 m
- Headphones model
Engage 50 II
- Suitable for
Smartphone
Tablet
Notebook
PC
- Width
167 mm
- Height
167 mm
- Depth
54 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393446 Jabra Engage 50 II On-ear headset Corded (1075100) Stereo Black Noise cancelling, Microphone noise cancelling Headset, V
Description
The Engage 50 II makes conversations more precise and offers customers a better overall experience thanks to the innovative Engage+ software. Make your interactions more meaningful and efficient with real-time call analysis. This headset was developed especially for your requirements. It is light yet robust. Comfortable and compact at the same time. You can wear the headset all day and still won't notice it. The intelligent microphone system makes the sound quality more precise than ever. There's no better headset to help you make every customer your most satisfied customer.
This text is machine translated.
Scope of delivery
- Jabra Engage 50 II
- Travel case
- Information sheet with warning notes
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










