
Jabra Engage 55 SE Mono Link400c MS mit On-ear headset
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Mono
- Control type
Universal
- Transfer type
DECT
Corded (1075100)
USB
- functions
Microphone noise cancelling
- Frequency range
40 - 16000 Hz
150 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
13 h
- Factory colour
Black
- Weight
57 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Technology
Li-ion
- Max. talk time
13 h
- Cable length
0 mm
- Headphones model
Engage 55 SE Mono Link400c MS
- Talk time
13 h
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414652 Jabra Engage 55 SE Mono Link400c MS mit On-ear headset DECT, Corded (1075100) Black Microphone noise cancelling Mono PC
User & Safety Instructions
User & Safety Instructions 3414652 Jabra Engage 55 SE Mono Link400c MS mit On-ear headset DECT, Corded (1075100) Black Microphone noise cancelling Mono PC
Description
This text is machine translated.
Scope of delivery
- Headset
- DECT USB-C DONGLE
- USB cable
- Soft case
- Charger
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

