
Number
Jabra Evolve 30 II On-ear headset
Highlights & Details
- Professional headset with dual connectivity
- Flexible connectivity via the 3.5 mm jack plug, USB-A or USB-C.
- In-line call control with large keys and LED displays
- Noise-cancelling microphone
- First class audio quality and great sound for calls and music
- Plug and Play connectivity
- Microsoft teams certified
Technical specifications
- Microsoft teams-certified
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
USB-A
3.5 mm jack
- functions
Noise cancelling
Microphone noise cancelling
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
171.1 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Connectable devices
1
- Type
Retail
- Call management
Yes (if supported by phone type)
- Cable length
1.2 m
- Headphones model
Evolve 30 II
- Suitable for
Smartphone
Tablet
Notebook
PC
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393429 Jabra Evolve 30 II On-ear headset Corded (1075100) Stereo Black Noise cancelling, Microphone noise cancelling Headset, V
Description
This text is machine translated.
Scope of delivery
- Jabra Evolve 30 II headset
- Controller
- Documentation
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

