
Jabra Evolve 65 Second Edition - MS Teams On-ear headset
Highlights & Details
- Up to 12 hours battery lifeBluetooth range of up to 30 metersideal for wireless workingConnect up to 2 devices at the same timeStereo headsetOptimized for Microsoft teams
- This text is machine translated.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Wireless (1075099)
2.4 GHz
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
150 Hz - 7000 Hz
- Sound pressure
93.6 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
111 g
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Bluetooth
4.0
- Frequency range (microphone)
100 Hz - 10 kHz
- Max. talk time
14 h
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Headphones model
Evolve 65 Second Edition
- Width
181 mm
- Height
53 mm
- Depth
210 mm
- Standby max.
15 d
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2615908 Jabra Evolve 65 Second Edition - MS Teams On-ear headset Bluetooth® (1075101), Wireless (1075099) Stereo Black Noise can
User & Safety Instructions
User & Safety Instructions 2615908 Jabra Evolve 65 Second Edition - MS Teams On-ear headset Bluetooth® (1075101), Wireless (1075099) Stereo Black Noise can
Security datasheet
Security datasheet 2615908 Jabra Evolve 65 Second Edition - MS Teams On-ear headset Bluetooth® (1075101), Wireless (1075099) Stereo Black Noise can
Description
This text is machine translated.
Scope of delivery
- Evolve 65 headset stereo
- Bag
- Brochure
- Quick guide
- Jabra Link380a USB adapter
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








