
Jabra Evolve 65 TE Link390a UC Mono On-ear headset
Highlights & Details
- The integrated Buslight signals colleagues that you want to work undisturbed.
- Dual Bluetooth connectivity with two devices simultaneously for calls and music Wireless range of up to 30 meters from the connected terminal.
- Super-light, comfortable, artificial leather ear pads and on-the-EAR design for all-day comfort.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Battery indicator
Mono
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Black
- Weight
75 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Connectable devices
2
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
93.6 dB
- Frequency range (microphone)
100 - 7000 Hz
- Max. talk time
16 h
- Cable length
0 mm
- Headphones model
Evolve 65 TE Link390a UC Mono
- Suitable for
Universal
- Compatible
Universal
- Width
60 mm
- Height
150 mm
- Depth
157 mm
- Talk time
16 h
- Standby max.
15 d
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454235 Jabra Evolve 65 TE Link390a UC Mono On-ear headset Bluetooth® (1075101) Black Headset, Battery indicator, Mono PC
User & Safety Instructions
User & Safety Instructions 3454235 Jabra Evolve 65 TE Link390a UC Mono On-ear headset Bluetooth® (1075101) Black Headset, Battery indicator, Mono PC
Description
UC CERTIFIED=SATISFACTION GUARANTEED
The Jabra Evolve 65 TE is a professional unified communications (UC) certified headset. It is fully compatible with Microsoft teams and the UC platform of your choice, providing a true seamless experience. If communication runs smoothly, then work will be affected as well.
REMAIN REACHABLE
Stand up, answer a call, or take a break - you'll always stay there. With a wireless Bluetooth range of up to 30 m and 16 hours of talk time you are no longer paused.
FOCUS ON THE ESSENTIAL. STAY CONCENTRATED.
Use Buslight to signal your surroundings that you are busy and don't want to be disturbed. The convenient LED switches on automatically, as soon as you are on a call. This avoids interruptions. You can also turn on the Buslight manually.
A HEADSET. TWO TERMINALS. DATA SHEET UC-CERTIFIED
Connect wirelessly to two devices simultaneously with dual Bluetooth® connectivity. Take calls, listen to concentration-enhancing music on your computer, and work as you need with just one headset.
CONVENIENT CHARGING STATION: STORE AND CHARGE SAFELY.
As soon as you no longer need your headset, dock it in the convenient charging station* to charge and store it safely at the same time – so it's always within reach.
This text is machine translated.
Features
- Up to 16 hours battery life / call duration
- Up to 15 days standby time
- Dual Bluetooth® connectivity
- Up to 16 hours talk time
- Ideal for wireless freedom of movement while working
- Wireless range up to 30 m
- Connects up to two terminals
- Improved durability
- Passive noise cancellation (PNC)
- Built-in bus light
- On-EAR wearing style
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

