
Highlights & Details
Jabra Evolve2 30 SE USB-A monaural UC On-ear headset
- Headband headphones
- Wired USB connection
- 20 - 20000 Hz 115 dB
Technical specifications
- Product type: Headphones
- Depth (Imperial) 13.7 cm (5.4")
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Headset
- Control type
Universal
- Transfer type
Corded (1075100)
USB
- Frequency range
20 - 20.000 Hz
- Sound pressure
115 dB
- Factory colour
Black
- Weight
220 g
- Cable length
0 cm
- Width
178.7 mm
- Height
54.3 mm
- Depth
136.2 mm
- USB-C charging port
no
- Material (details)
Polycarbonate (PC), Acrylonitrile butadiene styrene (ABS)
- NFC (Near field communication)
No
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 55 °C
- Voice control
no
- Speakerphone
no
- Automatic volume adjustment
no
- Daisy chain
no
- Operating temperature (T-T)
14 - 131 °F
- FM radio
no
- Voice guidance
no
- Driver unit
2.8 cm
- Noise reduction
no
- Microphone mute
yes
- Refurbished
no
- Easy pairing
no
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
no
- Auto power off
no
- Push-to-Talk (PTT)
no
- Carrying case
no
- Replaceable battery
no
- Bluetooth Low Energy (BLE)
no
- Width (imperial)
17.9 cm (7.03")
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
100 - 12000 Hz
- Phonebook access profile (PBAP)
no
- HD voice
yes
- Steel hinges
no
- Auto-connect
no
- In-ear pressure relief
no
- Bone conduction sensor
no
no
- Fast charging
no
- Height (imperial)
5.33 cm (2.1")
- On/off switch
no
- Heart rate monitor
no
- Storage temperature (T-T)
-5 - 55 °C
- Digital Signal Processing (DSP)
yes
- Maximum input power
30 mW
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795454 Jabra Evolve2 30 SE USB-A monaural UC On-ear headset Corded (1075100) Black Headset
Description
This text is machine translated.
Features
- Wired headset
- Ideal for working on your desk
- USB-A/USB-C CONNECTIVITY
- Connection to a terminal
- Long-life design
- Passive noise cancellation
- 2 microphone call technology
- On-ear wearing style
- Plug and play-enabled
- Comfortable to wear due to light design
- 28 mm loudspeaker For best sound
- Buslight with 360° visibility
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

