
Highlights & Details
JABRA Evolve2 40 USB-A monaural UC black
- Corded mono headset with USB-A connection
- Passive noise suppression thanks to the insulating foam of the ear cushions
- 3 integrated microphones for a very good voice quality
- Good visible Busylight during a conversation thanks to red LEDs
- Compatible with Unified Communications
- Ergonomic design and soft memory foam offer a pleasant wearing comfort
- Excellent sound thanks to powerful 40 mm speakers
Technical specifications
- Height: 157 mm
- Length/depth 60.5 mm
- Width 150 mm
- Weight: 113 g
- Padding material: Foam
- Diaphragm diameter 40 mm
- Microphone: Built-in microphone
- Microphone frequency up to 100 Hz
- Microphone frequency of 14000 Hz
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Microphone mute
- Audio channels
Mono
- Transfer type
Corded (1075100)
USB
- Sound pressure
-26 dB
- Factory colour
Black
- Weight
0.31
- Sensitivity (microphone)
-26 dB
- Frequency range (microphone)
100 - 14000 Hz
- Cable length
0 mm
- Compatible
Universal
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269564 Jabra Evolve2 40, USB-A UC Mono Phone On-ear headset Corded (1075100) Mono Black Microphone mute
Security datasheet
Security datasheet 2269564 Jabra Evolve2 40, USB-A UC Mono Phone On-ear headset Corded (1075100) Mono Black Microphone mute
Description
Put on your Evolve2 40 - the background noise around you disappears immediately. The insulating foam of the oval ear cushions and the forward-looking design of the angled earpiece give you outstanding noise suppression. Work in a concentrated way, no matter where you are.
Interference, no thank you! The new Busylight is now even more striking and is clearly visible from all directions. The red LED is activated automatically when you are in a call or meeting. Of course, you can activate it yourself by pressing a button. Even in the middle of open-plan offices, the well-visible Busylight protects you from all disturbances.
Perfect voice quality is essential for professional calls. That's why we've equipped the Evolve2 40 with three powerful, strategically placed microphones.
Compatible with all leading Unified Communications (UC) platforms, the Evolve2 40 delivers true seamless collaboration.
This text is machine translated.
Interference, no thank you! The new Busylight is now even more striking and is clearly visible from all directions. The red LED is activated automatically when you are in a call or meeting. Of course, you can activate it yourself by pressing a button. Even in the middle of open-plan offices, the well-visible Busylight protects you from all disturbances.
Perfect voice quality is essential for professional calls. That's why we've equipped the Evolve2 40 with three powerful, strategically placed microphones.
Compatible with all leading Unified Communications (UC) platforms, the Evolve2 40 delivers true seamless collaboration.
This text is machine translated.
Scope of delivery
- Jabra Evolve2 40 USB-A UC mono
- Bag
- Safety brochures
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones












