
Jabra Evolve2 50 headset, USB C/A, mono, UC certified
Highlights & Details
- Professional mono headset with USB-A- and USB-C connection
- High performance active noise suppression (ANC)
- Optimised sound for professional and private use
- Microphone technology with noise suppression
- The 28 mm speakers deliver first-class sound
- Well visible Buslight during a call thanks to red LEDs
- Maximum wearing comfort thanks to Jabra air comfort technology
- Plug and play for quick and easy connection
- Compatible with all leading UC platforms
Technical specifications
- UC certified
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Mono
Microphone mute
Volume control
- Audio channels
Mono
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
USB-A
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
99 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Connectable devices
1
- Type
Retail
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
20 - 10000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
1.7 m
- Headphones model
Evolve2 50
- Suitable for
Smartphone
Tablet
Notebook
PC
- Width
193 mm
- Height
175 mm
- Depth
65 mm
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393427 Jabra Evolve2 50 On-ear headset Corded (1075100) Mono Black Microphone noise cancelling, Noise cancelling Headset, Mono,
Description
This text is machine translated.
Scope of delivery
- Jabra Evolve2 50
- Travel case
- User Documents
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










