
Jabra Evolve2 55 Link 380/390a UC Stereo On-ear headset
Highlights & Details
- Light-weight design thanks to Jabra air comfort
- Pleasantly silent
- Microphone technology
- For work and leisure
- Easy to install.
- As flexible as you are
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
18 h
- Factory colour
Black
- Weight
130 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
20 - 10000 Hz
- Cable length
0 mm
- Headphones model
Jabra Evolve2 55 UC Stereo
- Suitable for
PC
- Width
185 mm
- Height
175 mm
- Depth
65 mm
- Talk time
16 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414384 Jabra Evolve2 55 Link 380/390a UC Stereo On-ear headset Bluetooth® (1075101) Stereo Black Microphone noise cancelling, N
User & Safety Instructions
User & Safety Instructions 3414384 Jabra Evolve2 55 Link 380/390a UC Stereo On-ear headset Bluetooth® (1075101) Stereo Black Microphone noise cancelling, N
Description
Suitable for every purpose
Business calls from the guest room, motivational playlists before an important pitch or meditative music for the moments you need to focus on. On hybrid working days a lot is going on and your headset must always keep up. The Evolve2 55 is designed specifically for you and your way of working. It lets you work just as you want. The headset provides professional sound for your calls and music playback – with powerful active noise suppression (ANC), noise-cancelling microphones and special 28-mm speakers. Plus, our revolutionary Jabra air comfort technology gives you industry-leading comfort*. With this headset you can do everything WAS you've done * "Industry Leading" refers to competitors in the same price segment. Statement applies to the stereo version. See also jabra.com.de/commercial-claims .
Light-weight design thanks to Jabra air comfort
Our engineers have spent years perfecting our breakthrough Jabra air comfort technology to deliver this incredible, industry-leading comfort*.
Pleasantly silent
We all know these stressful days: The delivery service rings storm during a conference call. The kids scream for snacks while you're finishing a deal. Your dog will bark at a conversation with important customers in the background. Now it's time for Evolve2 55. You can effectively filter out ambient noise with active noise suppression (ANC) and the new acoustic chamber design, a specially developed chipset and two first-class noise-cancelling microphones. So you can continue to focus on working successfully hybrid.
We know WAS you need
Good ideas, wise advice, important comments: No matter what WAS you have to say, with the Evolve2 55 you always sound professional. A clever chipset controls an algorithm that isolates speech and suppresses noise. Moreover, the headset also integrates two first-class microphones that effectively filter out the disturbing background noises. So your interlocutors: Hear yourself – and only yourself – as clear and as if you were sitting next to them.
For work and leisure
The Evolve2 55 does everything - a bit like you. Thanks to the efficiency-enhancing technology you are always ready to use and with the Buslight you can concentrate on your work. Do you take a short break between two meetings? Immerse yourself in music and media that you can enjoy with the 28 mm large speakers with optimized, rich sound. Are you looking for the next flight to Copenhagen (or just the fastest way home)? One touch of a button is all it takes and your preferred voice assistant will give you the answers to all your questions. Even the battery can keep up with you: We've extended the battery life. So you can always listen to the music that helps you work and don't have to stop charging*. With Evolve2 55 you are prepared for everything. * Up to 10 hours talk time with ANC and Buslight on and up to 18 hours playback time with ANC and Buslight off.
Easy to install.
We know your time is precious. Therefore, we have developed the Evolve2 55 so that you can use it quickly and easily. This means that thanks to Plug and Play it is immediately ready to use and you can make telephone calls easily while traveling. Are you working at your desk? Simply connect the headset to your laptop via the pre-paired USB-adapter – and start. Are you on the move? You can connect to your smartphone right away via Bluetooth. Thanks to the wireless range of up to 30 m you are even more flexible - with it you can hang up your thoughts or get a coffee while talking.
As flexible as you are
The Jabra Evolve2 55 is available in both a version certified for Microsoft teams and a UC version. Certified for Google Meet and Zoom, it provides a seamless user experience. The headset is also optimized for all other leading UC platforms. It allows you to be confident that you can stay in touch and collaborate with your team all day, wherever and how you work.
This text is machine translated.
Features
- Up to 18 hours battery life
- Plug and play-enabled
- Maximum wearing comfort thanks to Jabra air comfort technology
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- Optimised sound for professional and private use
- With Dual connectivity and plug-and-play and a wireless range of up to 30 meters
- Certified for leading online meeting platforms
- Optimum for hybrid working
- BLUETOOTH, USB-A, USB-C
- Connect up to two terminals
- Improved durability
- Active Noise Control (ANC)
- Jabra air comfort technology for revolutionary comfort
- On-EAR wearing style
Scope of delivery
- Jabra Evolve2 55 UC stereo
- Carrying case
- USB-C charging cable
- Jabra link 390a USB adapter
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




