
Number
Jabra Evolve2 55 MS Stereo On-ear headset
Highlights & Details
- Maximum wearing comfort thanks to Jabra air comfort technology
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- Optimised sound for professional and private use
- With dual connectivity and plug-and-play plus a wireless range of up to 30 meters
- Certified for leading online meeting platforms
- This text is machine translated.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Microphone mute
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Radio frequency
Bluetooth (2.4 GHz)
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
18 h
- Factory colour
Black
- Weight
130 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
20 - 10000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Headphones model
Evolve2 55 MS Stereo
- Suitable for
PC
- Compatible
Universal
- Width
185 mm
- Height
175 mm
- Depth
65 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3049048 Jabra Evolve2 55 MS Stereo On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling, Microphone noise cancellin
User & Safety Instructions
User & Safety Instructions 3049048 Jabra Evolve2 55 MS Stereo On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling, Microphone noise cancellin
Description
Scope of delivery
- Carrying case
- USB-C charging cable (1.2 m)
- Jabra link 380a USB adapter
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



