
Number
Jabra Evolve2 55 UC Stereo On-ear headset
Highlights & Details
- Maximum wearing comfort thanks to Jabra air comfort technology
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- Optimised sound for professional and private use
- With dual connectivity and plug-and-play plus a wireless range of up to 30 meters
- Certified for leading online meeting platforms
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Microphone mute
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
130 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
20 - 10000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
1.2 m
- Headphones model
Evolve2 55 UC
- Width
185 mm
- Height
65 mm
- Depth
175 mm
- Talk time
10 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- Product type description
Headset
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3220196 Jabra Evolve2 55 UC Stereo On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Microphone mute, Volume con
User & Safety Instructions
User & Safety Instructions 3220196 Jabra Evolve2 55 UC Stereo On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Microphone mute, Volume con
Description
The Evolve2 55 is designed specifically for you and your way of working. It lets you work just as you want. The headset offers professional sound for your calls and music playback - with powerful active noise suppression (ANC), noise-cancelling microphones and special 28-mm speakers. And with revolutionary Jabra air comfort technology, you'll get industry-leading comfort.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




