
Jabra Evolve2 65 monaural On-ear headset
Highlights & Details
- Stylish mono headset with Bluetooth 5.0
- Passive noise suppression thanks to the insulating foam of the ear cushion
- 3 integrated microphones for a very good voice quality
- Good visible Busylight during a conversation thanks to red LEDs
- Long battery life of up to 37 hours
- Ergonomic design and soft memory foam offer a pleasant wearing comfort
- Excellent sound thanks to powerful 40 mm speakers
- Compatible with Microsoft
- Including Bluetooth adapter with USB-A-connection and table charger
Technical specifications
- Height: 157 mm
- Length/depth 60.5 mm
- Width 150 mm
- Padding material: Foam
- Volume control: On the headset
- Diaphragm diameter 40 mm
- Microphone: Built-in microphone
- Microphone frequency up to 100 Hz
- Microphone frequency of 8000 Hz
- Power supply: Battery
- Battery technology: Li-Ion - Lithium-Ion
- Charging duration: 90 min
- Bluetooth standard 5.0
- Bluetooth profiles: A2DP - transmission (streaming) of audio data, AVRCP -
- Range in building: 30 m.
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Volume control
Battery indicator
Microphone mute
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
USB
- Sound pressure
-26 dB
30 m
- Factory colour
Black
- Weight
0.0992 kg
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Technology
Li-ion
- Bluetooth
5.0
- Sensitivity (microphone)
-26 dB
- Frequency range (microphone)
100 - 8000 Hz
- Max. talk time
35 h
- Cable length
1.2 m
- Compatible
Universal
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269579 Jabra Evolve2 65 monaural On-ear headset Bluetooth® (1075101) Stereo Black Volume control, Battery indicator, Microphone
User & Safety Instructions
User & Safety Instructions 2269579 Jabra Evolve2 65 monaural On-ear headset Bluetooth® (1075101) Stereo Black Volume control, Battery indicator, Microphone
Description
Interference, no thank you! The new Busylight is now even more striking and is clearly visible from all directions. The red LED is activated automatically when you are in a call or meeting. Of course, you can activate it yourself by pressing a button. Even in the middle of open-plan offices, the well-visible Busylight protects you from all disturbances.
Whether you work in the office or while traveling – background noises disturb everywhere. Put on your Evolve2 65 - the background noise around you disappears immediately. With the insulating foam of the oval ear cushion and the design of the newly angled earpiece, you benefit from outstanding noise suppression.
The Evolve2 65 meets the Open Office requirements of Microsoft teams. Furthermore, the battery offers a runtime of 37 hours.
This text is machine translated.
Scope of delivery
- Jabra Evolve2 65 Link380a MS Mono with table charger
- Jabra Link 380 BT Adapter (USB-A)
- USB-C to USB-A cable (1.2 m)
- Bag
- Safety brochures
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















