
Number
Jabra Evolve2 85 MS Over-ear headset
Highlights & Details
- Chic stereo headset with Bluetooth 5.0
- Hybrid digital active noise suppression (ANC)
- 10 integrated microphones for excellent voice quality
- Well visible Buslight during a call thanks to red LEDs
- Long battery life of up to 37 hours
- Ergonomic design and soft memory foam offer a pleasant wearing comfort
- Excellent sound thanks to powerful 40 mm loudspeaker
- Compatible with Microsoft teams
- Includes Bluetooth adapter with USB-C® connection
Technical specifications
- Height: 160 mm
- Length/depth 77.3 mm
- Width 198.6 mm
- Weight: 286 g
- Padding material: Foam
- Headset connectivity: 3.5 mm jack
- Hearing type: Binaural
- Volume control: On the headset
- Diaphragm diameter 40 mm
- Microphone: Built-in microphone
- Microphone frequency up to 5 Hz
- Microphone frequency of 20000 Hz
- Design: Closed
- Power supply: Battery
- Battery technology: Li-Ion - Lithium-Ion
- Charging duration: 140 min
- Bluetooth standard 5.0
- Bluetooth profiles: A2DP - transmission (streaming) of audio data, AVRCP -
- Range in building: 30 m.
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Volume control
Battery indicator
Microphone mute
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
3.5 mm jack
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
-35 dB
30 m
- Factory colour
Black
- Weight
0.65
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Technology
Li-ion
- Bluetooth
5.0
- Sensitivity (microphone)
-35 dB
- Frequency range (microphone)
5 - 20000 Hz
- Max. talk time
30 h
- Cable length
1.2 m
- Compatible
Universal
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2269607 Jabra Evolve2 85 MS Over-ear headset Bluetooth® (1075101), Corded (1075100) Stereo Black Microphone noise cancelling Vol
User & Safety Instructions
User & Safety Instructions 2269607 Jabra Evolve2 85 MS Over-ear headset Bluetooth® (1075101), Corded (1075100) Stereo Black Microphone noise cancelling Vol
Description
This text is machine translated.
Scope of delivery
- Jabra Evolve2 85 Link380c MS stereo
- Jabra LINK 380 BT adapter (USB-C)
- USB-C® to USB-A cable (1.2 m)
- Audio cable 3.5 mm jack (1.2 m)
- Flight adaptor
- Carrying case
- Safety brochures
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
















