
Jabra Evolve2 85 UC Over-ear headset
Highlights & Details
- Stylish stereo headset with Bluetooth 5.0
- Hybrid Active Digital Noise Cancelling (ANC)
- 10 integrated microphones for a very good voice quality
- Good visible Busylight during a conversation thanks to red LEDs
- Long battery life of up to 37 hours
- Ergonomic design and soft memory foam offer a pleasant wearing comfort
- Excellent sound thanks to powerful 40 mm speakers
- Compatible with all Unified Communications (UC) platforms
- Including Bluetooth adapter with USB-C connection
Technical specifications
- Height: 160 mm
- Length/depth 77.3 mm
- Width 198.6 mm
- Weight: 286 g
- Padding material: Foam
- Headset connectivity: 3.5 mm jack
- Hearing type: Binaural
- Volume control: On the headset
- Diaphragm diameter 40 mm
- Microphone: Built-in microphone
- Microphone frequency up to 5 Hz
- Microphone frequency of 20000 Hz
- Design: Closed
- Power supply: Battery
- Battery technology: Li-Ion - Lithium-Ion
- Charging duration: 140 min
- Bluetooth standard 5.0
- Bluetooth profiles: A2DP - transmission (streaming) of audio data, AVRCP -
- Range in building: 30 m.
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Volume control
Battery indicator
Microphone mute
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
3.5 mm jack
USB-C®
- functions
Microphone noise cancelling
- Sound pressure
-35 dB
30 m
- Factory colour
Black
- Weight
0.65
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Technology
Li-ion
- Bluetooth
5.0
- Sensitivity (microphone)
-35 dB
- Frequency range (microphone)
5 - 20000 Hz
- Max. talk time
30 h
- Cable length
1.2 m
- Compatible
Universal
- Width
160 mm
- Height
198.6 mm
- Depth
77.3 mm
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269570 Jabra Evolve2 85 UC Over-ear headset Bluetooth® (1075101), Corded (1075100) Stereo Black Microphone noise cancelling Vol
User & Safety Instructions
User & Safety Instructions 2269570 Jabra Evolve2 85 UC Over-ear headset Bluetooth® (1075101), Corded (1075100) Stereo Black Microphone noise cancelling Vol
Description
Interference, no thank you! The new Busylight is now even more striking and is clearly visible from all directions. The red LED is activated automatically when you are in a call or meeting. Of course, you can activate it yourself by pressing a button. Even in the middle of open-plan offices, the well-visible Busylight protects you from all disturbances.
Being heard and understood clearly and precisely is the prerequisite for your calls to be perceived seamlessly and professionally. Equipped with ten integrated microphones and a digital chipset, you always have an excellent voice quality for your calls.
The Evolve2 85 is compatible with all leading Unified Communications (UC) platforms and delivers true seamless collaboration. Furthermore, the battery offers a runtime of 37 hours.
This text is machine translated.
Scope of delivery
- Jabra Evolve2 85 Link380c UC Stereo
- Jabra Link 380 BT Adapter (USB-C)
- USB-C to USB-A cable (1.2 m)
- Audio cable 3.5 mm jack (1.2 m)
- Flight adapter
- Carrying case
- Safety brochures
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones















