
Jabra Evolve2 Buds In-ear headphones
Highlights & Details
- Up to 8 hours battery life, 33 hours in conjunction with the charging case
- Certified for leading meeting platforms
- The USB-adapter enables the best sound quality and reliable Bluetooth connection
- Ultra compact design for highest wearing comfort
- Up to 8 hours battery, 33 hours in conjunction with the charging case and the quick charge function
- Optimum for hybrid working
- Bluetooth range up to 20 meters
- Connects up to two terminals
- Improved durability
- Active Noise Control (ANC)
- MultiSensor Voice™ for professional calls on the go
- Earbuds in mono mode can also be used separately
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
Microphone mute
- Audio channels
Stereo
- Control type
Android
Apple
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20000 Hz Hz
- Impedance
16 Ω
20 m
- Power supply
Li-ion rechargeable battery (included)
- Max. battery life
8 h
- Factory colour
Black
- Weight
52 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Hub
Not required
- Technology
Li-ion
- Bluetooth
5.2
Alexa
- Frequency range (microphone)
80 - 8000 Hz
- Cable length
0 mm
- Headphones model
Microsoft Teams
- Suitable for
Android
iOS
- Width
75 mm
- Height
38 mm
- Depth
28 mm
- Standby max.
292 d
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687532 Jabra Evolve2 Buds In-ear headphones Bluetooth® (1075101) Stereo Black Microphone noise cancelling, Noise cancelling Cha
Description
The Evolve2 Buds are flexible, compact and incredibly practical. So you can always have your office with you while traveling, even if your actual office is not near you at all. These compact in-EAR Bluetooth headphones offer you everything you need to work on the go with WAS. So you can get the most out of your work.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





