
Jabra Evolve3 65 Stereo, LINK 390a, MS On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.3 30 m
- On-ear 20 - 20000 Hz 16 Ohm 108.5 dB
- Microphone type: Boom -38 dB
- Built-in Battery Lithium-Ion (Li-Ion) 475 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Depth (Imperial) 5.99 cm (2.36")
- Product type
On-ear headset
- Design (headphones)
On-ear
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-A
- Frequency range
20 - 20.000 Hz
- Impedance
16 Ω
- Sound pressure
108.5 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
59 h
- Factory colour
Black
- Weight
131 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Max. talk time
59 h
- Cable length
1.2 m
- Width
175 mm
- Height
186 mm
- Depth
60 mm
- Talk time
31 h
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Quick charge
10 min
- Keyboard layout
German, QWERTZ
- Supported OS
Linux
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
no
- Material (details)
Polycarbonate (PC), Acrylonitrile butadiene styrene (ABS)
- NFC (Near field communication)
No
- Battery capacity
475 mAh
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 45 °C
- Voice control
no
- Charging case weight
215 g
- Wireless charging
no
- Battery recharge time
1.5 h
- Speakerphone
no
- Microphone frequency
100 - 14500 Hz
- Automatic volume adjustment
no
- Daisy chain
no
- Operating temperature (T-T)
14 - 113 °F
- FM radio
no
- Voice guidance
no
- Driver unit
2.8 cm
- Noise reduction
no
- Microphone mute
no
- Charging time
90 min
- Refurbished
no
- Easy pairing
no
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
no
- Auto power off
no
- Push-to-Talk (PTT)
no
- Carrying case
no
- Replaceable battery
yes
- Bluetooth Low Energy (BLE)
yes
- Width (imperial)
17.5 cm (6.89")
- Continuous audio playback time (ANC on)
41 h
- Talk time (ANC on)
23 h
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
100 - 14500 Hz
- Phonebook access profile (PBAP)
no
- HD voice
no
- Steel hinges
no
- Auto-connect
no
- In-ear pressure relief
no
- Noise canceling
yes
- Bone conduction sensor
no
- Certified for Microsoft Teams
yes
yes
- Fast charging
no
- Rechargeable battery
yes
- Height (imperial)
18.6 cm (7.32")
- On/off switch
no
- Heart rate monitor
no
- Number of microphones
6
- Storage temperature (T-T)
-10 - 55 °C
- Digital Signal Processing (DSP)
no
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
- Maximum input power
30 mW
- Virtual surround
no
- Motion sensor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795477 Jabra Evolve3 65 Stereo, LINK 390a, MS On-ear headset Bluetooth® (1075101) Black
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones













