
Jabra Evolve3 65 Stereo, LINK 390c, MS On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless USB connection Bluetooth
- On-ear 108.5 dB
- Microphone type: Boom
- Built-in Li-Ion battery
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Product type
On-ear headset
- Design (headphones)
On-ear
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Sound pressure
108.5 dB
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
131 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.3
- Max. talk time
59 h
- Cable length
0 cm
- Width
175 mm
- Height
186 mm
- Depth
60 mm
- Talk time
31 h
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Quick charge
10 min
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
no
- NFC (Near field communication)
No
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Voice control
no
- Charging case weight
215 g
- Speakerphone
no
- Automatic volume adjustment
no
- Daisy chain
no
- FM radio
no
- Voice guidance
no
- Noise reduction
no
- Microphone mute
no
- Refurbished
no
- Easy pairing
no
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
no
- Auto power off
no
- Push-to-Talk (PTT)
no
- Carrying case
no
- Replaceable battery
no
- Bluetooth Low Energy (BLE)
no
- Continuous audio playback time (ANC on)
41 h
- Talk time (ANC on)
23 h
- Phonebook access profile (PBAP)
no
- HD voice
no
- Steel hinges
no
- Auto-connect
no
- In-ear pressure relief
no
- Noise canceling
yes
- Bone conduction sensor
no
no
- Fast charging
no
- On/off switch
no
- Heart rate monitor
no
- Digital Signal Processing (DSP)
no
- Battery operated
yes
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795505 Jabra Evolve3 65 Stereo, LINK 390c, MS On-ear headset Bluetooth® (1075101) Black
Description
The Evolve3 65 is the ideal headset for productive work in loud office environments. Three microphones and a precisely positioned microphone boom keep your voice clear and professional, while adaptive noise suppression with 4 microphones reduces annoying background noise to keep you focused. So from now on you always remain "unstoppable" – no matter WAS happens around you.
This text is machine translated.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones













