Professional sounding conversations
The Engage 45 SE Headset for deskphones enables professional calls that leave your hands free. Its impressive microphone is optimized for high voice quality, so that everyone involved can be heard loud and clear, whether in the office or when calling in the reception. Broadband audio provides a natural, precise voice transmission. Fatigue and disturbing, robot-like voices are a thing of the past – and clear and efficient conversations via a desk phone are on the agenda. Yes, they captured it.
Suitable for long working days
The Engage 45 is designed for especially busy work environments. Whether in the reception of a company, in a lively hotel reception or in the hectic reception in the hospital – this headset takes care of everything. Its durable design effortlessly withstands the turbulences of the day-to-day life. You can rest assured that this headset with its robust, reliable performance meets every job – every day.
Ready for anything
The Engage 45 SE is one of the versatile Engage Series wireless headsets and is designed to adapt to changing needs. Even if the user first connects it to a desk phone, the configuration can be changed at any time. Because this headset also works with the USB adapter of the Engage 55 (Link 400) and the accessories of the Engage 65 base station. This means that you can use the same headset and simply need to update the USB adapter or base station – a smart, future-proof solution for any business. Flexible, adaptable and ready to anything.
Lightweight
The Engage 45 SE lets you say goodbye to uncomfortable headsets. Thanks to the ultra-light design, users feel comfortable on particularly long working days. This headset is designed in such a way that it always remains cool and never disturbs, because heat development and pressure on the ears are avoided – for highest wearing comfort and highest concentration. The perfect combination of lightness and performance ensures that every working day runs smoothly from start to finish.
Maximum safety:
Like all DECT SE products of the Engage series, the Engage 45 SE is certified according to the DECT security standard and is protected via 256-bit encryption according to FIPS military standards. These compact design safety standards mean nothing can penetrate outside. With the Engage 45 SE, no one has to worry about confidential information: All conversations remain private and protected.
Ultimate freedom of movement
The impressive wireless range of the Engage 45 SE of up to 150 meters offers the freedom to move around the office, to help guests at the front desk or to retreat to the back room when needed. No matter where the users are: You benefit from precise voice transmission and wireless connectivity without any interruptions. Thanks to the large range several tasks can be done at the same time and productivity is not tied to the desk.
Performance for the whole day
With the impressive battery life of the Engage 45 SE the power is not limited. The mono or stereo headsets offer up to 13 hours of talk time and the convertible headset up to 9 hours. Even if you have to make continuous calls or overtime: This headset has Power for the whole day. No more stress due to battery life – thanks to the reliable and sustained performance of the Engage 45 SE, users remain focused and productive throughout the day. Headset up and go!
As flexible as you are
Because everyone has different preferences, the Engage 45 SE is available in three different styles: Mono, Stereo or Convertible. Depending on WAS best suited for the users, they can use an earloop or overhead bracket.
Microphone with broadband audio, optimized for a high speech qualityCompatible with the USB-adapter of the Engage 55 (Link 400) and with the Engage 65 base stationDECT security certification and 256-bit encryption according to FIPS military standard
This text is machine translated.