
Jabra JABRA Engage 55 SE Mono Link400a MS On-ear headset
Highlights & Details
- Black office/call center headband headphones
- 150 m wireless
- On-ear 40 - 16000 Hz 32 Ohm
- Microphone type: Boom
- Built-in Li-Ion battery
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Impedance 32 Ohm
- Battery technology: Lithium-ion (Li-ion)
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Ear protection
- Audio channels
Mono
- Control type
Universal
- Transfer type
DECT
USB
- Frequency range
40 - 16000 Hz
150 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
52 h
- Factory colour
Black
- Weight
57 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Technology
Li-ion
- Max. talk time
13 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
Engage 55 SE Mono Link400a MS
- Suitable for
Universal
- Compatible
UC
- Talk time
13 h
- Standby max.
52 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
- Operating temperature (T-T)
-10 - 55 °C
- Wireless range
150 m
- Battery recharge time
1.5 h
- Quantity
1
- Talk time
13 h
- Standby time
52 h
- Clear Voice technology
yes
- Pouch
yes
- BeamForming
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Frequency response (music mode)
40 - 16000 Hz
- Frequency response (talk mode)
150 - 6800 Hz
- Certified for Microsoft Teams
yes
- Rechargeable battery
yes
- Number of microphones
2
- DECT connectable
yes
- Storage temperature (T-T)
-5 - 45 °C
- Receiver included
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473397 Jabra JABRA Engage 55 SE Mono Link400a MS On-ear headset DECT Mono Black Ear protection Phone
Description
This text is machine translated.
Features
- Up to 13 hours battery life
- Ideal for long conversations with cordless freedom of movement
- Impressive wireless range
- USB adapter (without base station)
- Long-life, flexible
- Passive noise cancellation
- Exceeds the highest DECT security level C.
- 3 different support styles
- 52 hours standby
- Wireless DECT range of up to 150 m.
- Stereo sound and broadband audio, optimized for high voice quality
- Durable flexible USB-DECT adapter
- SafeTone™ 2.0 for outstanding hearing protection
- Compatible with all leading UC and contact center platforms
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



