
Jabra JABRA Evolve2 50 MS monaural USB-C On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wired USB connection
- On-ear 20 - 20000 Hz
- Microphone type: Boom -38 dB
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Material: Acrylonitrile-butadiene-styrene (ABS), artificial leather, polycarbonate (PC), stainless steel
- Call management Y
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
- Audio channels
Mono
- Transfer type
Corded (1075100)
USB-C®
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
30 m
- Factory colour
Black
- Weight
99 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
2
- Sensitivity (microphone)
-38 dB
- Call management
Yes
- Cable length
1.7 m
- Headphones model
Evolve2 50 MS
- Suitable for
Universal
- Compatible
Universal
- Width
193 mm
- Height
65 mm
- Depth
175 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Cable colour
Black
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 55 °C
- Quantity
1
- Music playback
yes
- Microphone frequency
20 - 10000 Hz
- Driver unit
2.8 cm
- Folding microphone
yes
- Microphone mute
yes
- Pouch
yes
- Quick start guide
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
150 - 6800 Hz
- HD voice
yes
- Auto-connect
yes
- Noise canceling
yes
- Number of microphones
3
- Storage temperature (T-T)
-10 - 55 °C
- Digital Signal Processing (DSP)
yes
- Maximum input power
30 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475823 Jabra JABRA Evolve2 50 MS monaural USB-C On-ear headset Corded (1075100) Mono Black Noise cancelling Headset PC
Description
This text is machine translated.
Features
- Wired headset
- Optimum for hybrid working
- BLUETOOTH, USB-A, USB-C
- Connect up to two terminals
- Improved durability
- Active Noise Control (ANC)
- Jabra air comfort technology for revolutionary comfort
- On-EAR wearing style
- Plug and play-enabled
- Maximum wearing comfort thanks to Jabra air comfort technology
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- Optimised sound for professional and private use
- Quick and easy to connect thanks to plug-and-play and Dual connectivity
- Certified for leading online meeting platforms
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



