
Jabra JABRA Evolve2 55 Link 380/390a UC Stereo On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wired & Wireless USB connection Bluetooth 5.2 30 m
- On-ear 20 - 20000 Hz 16 Ohm
- Microphone type: Boom -38 dB
- Built-in Battery Lithium-Ion (Li-Ion) 280 mAh
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Transmission: Wired & Wireless
- Impedance 16 Ohm
- HearThrough: Yes
- Battery technology: Lithium-ion (Li-ion)
- Material: Acrylonitrile-butadiene-styrene (ABS), artificial leather, polycarbonate (PC), stainless steel
- Call management Y
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
18 h
- Factory colour
Black
- Weight
130 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Max. talk time
18 h
- Call management
Yes
- Cable length
1.2 m
- Headphones model
Evolve2 55 Link 380/390a
- Suitable for
PC
- Compatible
UC
- Width
185 mm
- Height
65 mm
- Depth
175 mm
- Talk time
16 h
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
280 mAh
- Product type description
Headset
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-5 - 45 °C
- Battery recharge time
2 h
- Number of paired devices remembered
8
- Quantity
1
- Music playback
yes
- Microphone frequency
20 - 10000 Hz
- Microphone sensitivity
-38 dB
- Talk time
16 h
- Driver unit
2.8 cm
- Total amount of recycled materials used for making
75 %
- Folding microphone
yes
- Microphone mute
yes
- Easy pairing
yes
- Clear Voice technology
yes
- Works with Amazon Alexa
yes
- Charging stand
yes
- Over the Air Updates (OTA)
yes
- Base station dimensions (W x D x H)
116 x 24 x 70 mm
- Carrying case
yes
- Pouch
yes
- Quick start guide
yes
- Made with recycled materials
yes
- BeamForming
yes
- Battery charge indicator
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Continuous audio playback time (ANC on)
15 h
- Continuous audio playback time (ANC off)
18 h
- Talk time (ANC on)
10 h
- Talk time (ANC off)
16 h
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
150 - 6800 Hz
- HD voice
yes
- Auto-connect
yes
- Noise canceling
yes
- Base station
yes
- Rechargeable battery
yes
- Number of microphones
4
- Storage temperature (T-T)
-10 - 55 °C
- Digital Signal Processing (DSP)
yes
- Receiver included
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
- Maximum input power
30 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473394 Jabra JABRA Evolve2 55 Link 380/390a UC Stereo On-ear headset Corded (1075100) Stereo Black Noise cancelling Headset PC
Description
Features
- Up to 18 hours battery life
- Optimum for hybrid working
- BLUETOOTH, USB-A, USB-C
- Connect up to two terminals
- Improved durability
- Active Noise Control (ANC)
- Jabra air comfort technology for revolutionary comfort
- On-EAR wearing style
- Plug and play-enabled
- Maximum wearing comfort thanks to Jabra air comfort technology
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- Optimised sound for professional and private use
- With Dual connectivity and plug-and-play and a wireless range of up to 30 meters
- Certified for leading online meeting platforms
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



