
Jabra Jabra Evolve3 85 MS Stereo black mit Lin Over-ear headset
Highlights & Details
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB
- functions
Noise cancelling
- Sound pressure
108.5 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
10 h
- Factory colour
Black
- Weight
220 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Technology
Li-ion
- Bluetooth
5.3
- Sensitivity (microphone)
-36 dB
- Max. talk time
120 h
- Call management
Yes
- Cable length
1.2 m
- Headphones model
Evolve3 85 MS Stereo
- Suitable for
PC
- Compatible
UC
- Width
194 mm
- Height
150 mm
- Depth
83 mm
- Talk time
25 h
- Headband-type
Overhead
- Earphone type
On-ear
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Quick charge
10 min
- Supported OS
Linux
- Charging method (Power Delivery)
with USB Power Delivery
- NFC (Near field communication)
No
- Battery capacity
925 mAh
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 45 °C
- Voice control
no
- Wireless charging
yes
- 3.5 mm connector
yes
- Battery recharge time
3 h
- Number of paired devices remembered
8
- Speakerphone
no
- Microphone frequency
100 - 14500 Hz
- Automatic volume adjustment
no
- Daisy chain
no
- Operating temperature (T-T)
14 - 113 °F
- FM radio
no
- Voice guidance
no
- Driver unit
3.2 cm
- Noise reduction
no
- Microphone mute
yes
- Adjustable headband
yes
- Foldable
yes
- Charging time
180 min
- Refurbished
no
- Easy pairing
no
- Charging case
no
- Clear Voice technology
yes
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
yes
- Works with the Google Assistant
yes
- Auto power off
no
- Carrying case
yes
- Bluetooth Low Energy (BLE)
yes
- Width (imperial)
19.4 cm (7.64")
- Works with Apple Siri
yes
- Battery low indication
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Continuous audio playback time (charging case/ANC on)
55 h
- Continuous audio playback time (charging case/ANC off)
120 h
- Continuous audio playback time (ANC on)
55 h
- Talk time (ANC on)
21 h
- Talk time (ANC off)
25 h
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
100 - 14500 Hz
- Phonebook access profile (PBAP)
no
- HD voice
no
- Steel hinges
no
- Auto-connect
yes
- In-ear pressure relief
no
- Noise canceling
yes
- Bone conduction sensor
no
- Wireless charging pad
yes
- Personalized Spatial Audio
yes
- Certified for Microsoft Teams
yes
yes
yes
- Fast charging
yes
- Rechargeable battery
yes
- Height (imperial)
15 cm (5.91")
- Battery level indicator
yes
- On/off switch
yes
- Heart rate monitor
no
- Number of microphones
6
- Storage temperature (T-T)
-10 - 55 °C
- Digital Signal Processing (DSP)
yes
- Receiver included
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
- Maximum input power
20 mW
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
Datasheet
Datasheet 3734456 Jabra Jabra Evolve3 85 MS Stereo black mit Lin Over-ear headset Corded (1075100) Stereo Black Noise cancelling Headset P
User & Safety Instructions
User & Safety Instructions 3734456 Jabra Jabra Evolve3 85 MS Stereo black mit Lin Over-ear headset Corded (1075100) Stereo Black Noise cancelling Headset P
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





