The Jabra PanaCast 40 VBS Bar Only was developed for seamless video conferences and offers integrated audio and video functions. With a 6 microphone array using beamforming technology it produces clear sound over a wide frequency range. Users benefit from a 180-degree field of view that enables a comprehensive view of your meeting room without losing any details. With a digital video resolution of 3840 x 1080 this device is designed for the transmission of videos in high quality and thus improves the communication over long distances.
Connectivity options include wireless and wired technologies with a variety of interfaces, including USB-C, HDMI, and audio input. Built-in devices such as camera and speakers provide greater clarity, while features such as intelligent Zoom and automatic speaker tracking improve ease of use. Moreover, the effective cable management and the robust environmental specifications see to it that the Jabra PanaCast 40 is versatile and is suitable for different operating conditions, WAS makes it a reliable choice for every office facility.
This text is machine translated.