
Highlights & Details
Jabra Perform 45 In-ear headset
- Up to 20 hours push-to-talk use
- Push-to-talk button for instant communication on leading platforms
- Durable, easy to clean design
- Compact, light and discreet
- Precise sound quality
- Easy to install and intuitive to use
- Connects up to two terminals
- Wireless range of up to 100 m.
- Long-life design
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Phone
- Headphone features
Foldable
Headset
Mono
- Audio channels
Mono
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Radio frequency
2.4 GHz Bluetooth
100 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
18 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
8
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.1
- Sensitivity (microphone)
-42 dB
- Max. talk time
8 h
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Headphones model
Perform 45
- Suitable for
Android
iOS
PC
- Compatible
Universal
- Width
27 mm
- Height
60 mm
- Depth
109 mm
- Standby max.
216 h
- Headband-type
On-ear
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3134974 Jabra Perform 45 In-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling, Noise cancelling Foldable,
Description
Perfect for the retail trade
It is the employees who keep the whole store up and running in the retail trade. Is there an item missing? You are welcome. Has something been spilled? Half as wild. Is the last shirt in this size that on the mannequins? One moment please.
You are the real heroes in the sale. We just take care of the technology.
Full concentration on your customers
As customer expectations are constantly increasing, it is becoming increasingly difficult to offer them good service. Therefore, it is probably important to you that you are not distracted by your colleague's push-to-talk messages.
Simply activate the Face2Face mode* by rotating the microphone arm of the Perform 45 upwards. This instantly mutes all incoming audio and lets you fully engage with your customers. Once you're ready to talk to your team, just turn the boom down.
Easy to use. Easy Cleaning Just to fall in love.
We've optimized the design of the Perform 45 to help you get started and make everyday use even easier. Thanks to the easy use of the buttons and their intuitive arrangement, you do not need to search for the right button, if you have to go fast.
And since retail shops are full of surfaces that are touched by many people, such as shopping carts or railings, the product can also be cleaned very easily. It is also very durable. It is protected against dust and water penetration according to protection class IP54.
All WAS you have to do is use it with enthusiasm. And we made that easy for you too.
An absolutely reliable colleague
For such a small headset, the battery of the Perform 45 is truly impressive. It allows up to 20 hours of push-to-talk time so you can stay in touch with your colleague throughout the shift. Or up to 8 hours usage time, if you only make a call with it.
And if you just want to show your customer where to find something, you can leave your device at the checkout thanks to the cordless range of 100 m while helping them - without worrying that you will lose the connection.
Service with a smile
From the showroom to the checkout, to the warehouse and back: The last thing WAS you can need is a heavy headset. The Perform 45 is different.
It can be worn on both sides and sits perfectly and discreetly in the ear. So you give your customers the feeling that you are always there for them. There are three EarGel™ sizes included to help you find the perfect fit for you. And as it weighs only 18 g, it is always comfortable to wear even on long working days.
With the Perform 45 you can help your team and your customers at any time.
Only once
9 out of 10 retail employees say noise is a constant challenge for them. The state-of-the-art microphone of the Perform 45 with Ultra Noise Cancelling (UNC) suppresses up to 80% of your ambient noise, so that your colleagues understand you right away and you don't have to repeat yourself constantly.
And since perfect communication is not a one-way street, the speaker is also optimized for precise voice quality. So you hear WAS being told to you.
No misunderstandings anymore like "towel" instead of "manual".
"Gear 5 must be cleaned"
Unexpected peak hours in the afternoon. "Sorry, do you have that in turquoise?" Infants who can't find their parents anymore. It probably happens several times a day that you have to speak quickly with your colleague.
Push-to-talk** lets you communicate with others at the touch of a button on the headset. And your colleagues can do that too. This allows you to work together as a team to provide the best possible customer service.
This text is machine translated.
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





