
Jabra Perform 75 On-ear headset
Highlights & Details
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Audio channels
Mono
- Transfer type
Bluetooth® (1075101)
100 m
- Factory colour
Black
- Weight
111.4 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Technology
Li-ion
- Bluetooth
5.3
- Sensitivity (microphone)
-26 dB
- Cable length
1.2 m
- Width
186.7 mm
- Height
47 mm
- Depth
28.3 mm
- Talk time
20 h
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
IP65
- Charging method (Power Delivery)
w/o USB Power Delivery
- NFC (Near field communication)
Yes
- Battery capacity
300 mAh
- Transfer type
Wireless
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Voice control
yes
- Wireless charging
no
- Battery recharge time
3 h
- Quantity
1
- Speakerphone
no
- Microphone frequency
50 - 14000 Hz
- Automatic volume adjustment
no
- Daisy chain
no
- Operating temperature (T-T)
-22 - 140 °F
- Standby time
168 h
- FM radio
no
- Voice guidance
no
- Driver unit
2 cm
- Noise reduction
yes
- Microphone mute
yes
- Charging time
180 min
- Refurbished
no
- Easy pairing
yes
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
no
- Auto power off
yes
- Carrying case
no
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
no
- Detachable cable
yes
- Width (imperial)
18.7 cm (7.35")
- Battery low indication
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Phonebook access profile (PBAP)
no
- HD voice
yes
- Steel hinges
no
- Auto-connect
no
- In-ear pressure relief
no
- Noise canceling
yes
- Microphone noise-canceling
yes
- Bone conduction sensor
no
yes
no
- Fast charging
no
- Rechargeable battery
yes
- Height (imperial)
4.7 cm (1.85")
- Battery level indicator
yes
- On/off switch
no
- Heart rate monitor
no
- Number of microphones
2
- Storage temperature (T-T)
-30 - 45 °C
- Plug and Play
yes
- Digital Signal Processing (DSP)
yes
- Ear pads
yes
- Battery operated
yes
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
Datasheet
Datasheet 3734432 Jabra Perform 75 On-ear headset Bluetooth® (1075101) Mono Black PC
User & Safety Instructions
User & Safety Instructions 3734432 Jabra Perform 75 On-ear headset Bluetooth® (1075101) Mono Black PC
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


