
Highlights & Details
Jackery Explorer 1000 v2 portable Power station
- 1070Wh LiFePO4 battery
- 1500W AC/100W USB-C OUTPUT
- 1 hour rapid charging
- Solar generator for camping
- Emergencies
- Caravan
- Off-grid living
Technical specifications
- Charging temperature 0-45°C
- Discharge temperature 0-45°C
- Cycle Life: 4,000 cycles to 70%+ capacity
- AC adapter: About 1.7 hours
- Car adaptor: Approx. 12 hours
- Auto-connection 12 V⎓10 A
- 2 connections, 230V~ 50Hz, total 1,500 W Max., 3,000 W peak power
- Product type
Power station
- Capacity
1070 Wh
- Technology
LiFePO4
- Charging current (max.)
10 A
- Length
22.4 cm
- Width
32.7 cm
- Height
24.6 cm
- Weight
10.8 kg
- Factory colour
Black/orange
- Dim
(L x W x H) 22.4 x 32.7 x 24.6 cm
- Connector
USB type A
USB C®
Documents & Downloads
Datasheet
Datasheet 3443487 Jackery Explorer 1000 v2 Power station LiFePO4 USB type A, USB C® Black/orange
Information
Test Summary Report 3443487 Jackery Explorer 1000 v2 Power station LiFePO4 USB type A, USB C® Black/orange
Security datasheet
Security datasheet 3443487 Jackery Explorer 1000 v2 Power station LiFePO4 USB type A, USB C® Black/orange
Description
This text is machine translated.
Scope of delivery
- Jackery Explorer 1000 v2
- User manual.
- AC charging cable
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








