
Highlights & Details
Jackery Explorer portable power station 240 v2
- 4 outputs: AC, USB-A, USB-C, car socket
- Robust and compact
- Capacity 256 Wh (12.8V, 20Ah)
Technical specifications
- AC output: 230V~ 50Hz, 1.31A, 300W nominal power, 600W peak power
- USB output 15W Max, 5V⎓3A Max
- USB-C output 15W Max, 5V⎓3A Max
- USB-C (output/input) input: 100W max., 9V⎓3A, 12V⎓3A, 15V⎓3A, 20V⎓5A
- AC input: 220V-240V~ 50Hz, 10A max.
- Product type
Power station
- Charging slots
5
- Technology
LiFePO4
- Length
231 mm
- Width
153 mm
- Height
168 mm
- Powerbank features
with charge controller
- Weight
3.6 kg
- Factory colour
Black
Orange
- Dim
(L x W x H) 231 x 153 x 168 mm
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 3338580 Jackery Explorer 240 v2 Power station LiFePO4 Black, Orange with charge controller
Security datasheet
Security datasheet 3338580 Jackery Explorer 240 v2 Power station LiFePO4 Black, Orange with charge controller
Description
Jackery Explorer portable power station 240 v2. Fits into any backpack: The smallest 300W among the mainstream brands, foldable handle and strap, perfect for traveling - load whenever you want.
5 ports, 1 hour rapid charging: Now with USB-C input and output, 100W PD Two-way rapid charging. Including emergency flash charging - full charge in only one hour. No more fear of unexpected power failures, no more fear for the battery.
Extended battery life: Upgrade to NCM battery LFP: 3,000 life cycles, 10 years home emergency power supply.
Safe and reliable: IEC-certified safety, 52 protection mechanisms, improved ChargeShield 2.0, high FCC EMI class B certification, trouble-free operation of household appliances.
Solar charging, zero emissions: Green and ultrafast solar charging in 3 hours; quiet operation at 42 dB, no emissions, no exhaust gases.
Intelligent APP control: Connection via Bluetooth & Wi-Fi for remote control via the APP.
Reliable UPS: IEC62040 certified, seamless switching within 20 ms, uninterrupted power supply guaranteed, protection of your computer files and server data; router runs continuously for 16 hours.
Fits in any backpack
The smallest 300W among the mainstream brands, foldable handle and strap, perfect for traveling - load whenever you want.
5 connections, 1 hour quick charging
Now with USB-C input and output, 100W PD two-way rapid charging. Including emergency flash charging - full charge in only one hour. No more fear of unexpected power failures, no more fear for the battery.
Longer battery life
Upgrade to NCM battery LFP: 3,000 life cycles, 10 year household emergency power supply.
Safe and reliable
IEC-certified safety, 52 protection mechanisms, improved ChargeShield 2.0, high FCC EMI class B certification, trouble-free operation of household appliances.
Solar charging, zero emissions
Green and ultra-fast solar charging in 3 hours; quiet operation at 42 dB, no emissions, no exhaust gases.
Intelligent APP-control
Connection via Bluetooth & WiFi for remote control via the APP.
Reliable UPS
IEC62040 certified, seamless switching within 20 ms, uninterrupted power supply guaranteed, protection of your computer files and server data; router runs continuously for 16 hours.
This text is machine translated.
5 ports, 1 hour rapid charging: Now with USB-C input and output, 100W PD Two-way rapid charging. Including emergency flash charging - full charge in only one hour. No more fear of unexpected power failures, no more fear for the battery.
Extended battery life: Upgrade to NCM battery LFP: 3,000 life cycles, 10 years home emergency power supply.
Safe and reliable: IEC-certified safety, 52 protection mechanisms, improved ChargeShield 2.0, high FCC EMI class B certification, trouble-free operation of household appliances.
Solar charging, zero emissions: Green and ultrafast solar charging in 3 hours; quiet operation at 42 dB, no emissions, no exhaust gases.
Intelligent APP control: Connection via Bluetooth & Wi-Fi for remote control via the APP.
Reliable UPS: IEC62040 certified, seamless switching within 20 ms, uninterrupted power supply guaranteed, protection of your computer files and server data; router runs continuously for 16 hours.
Fits in any backpack
The smallest 300W among the mainstream brands, foldable handle and strap, perfect for traveling - load whenever you want.
5 connections, 1 hour quick charging
Now with USB-C input and output, 100W PD two-way rapid charging. Including emergency flash charging - full charge in only one hour. No more fear of unexpected power failures, no more fear for the battery.
Longer battery life
Upgrade to NCM battery LFP: 3,000 life cycles, 10 year household emergency power supply.
Safe and reliable
IEC-certified safety, 52 protection mechanisms, improved ChargeShield 2.0, high FCC EMI class B certification, trouble-free operation of household appliances.
Solar charging, zero emissions
Green and ultra-fast solar charging in 3 hours; quiet operation at 42 dB, no emissions, no exhaust gases.
Intelligent APP-control
Connection via Bluetooth & WiFi for remote control via the APP.
Reliable UPS
IEC62040 certified, seamless switching within 20 ms, uninterrupted power supply guaranteed, protection of your computer files and server data; router runs continuously for 16 hours.
This text is machine translated.
Features
- 4 outputs: AC, USB-A, USB-C, car socket
- Large capacity and small size
- 200 watt power
- Capacity: 256Wh Li-ion battery
- 230V AC socket with pure sine wave voltage
- 12V car connection
- 3 charging options - convenient charging
- Smart display for showing input power, output power and remaining battery power
- Integrated MPPT-charging regulator
- Battery management system
- Overload and deep discharge protection
- Temperature control
- Circuit breaker
- Sturdy carrying handle
Scope of delivery
- Explorer 240 v2
- USB-C charging cable
- User manual
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















