
Highlights & Details
Jackery Explorer 500 v2 EU power station
- Portable power stations for charging and exploring
Technical specifications
- Product type
Power station
- Capacity (mAh, Ah)
20000
- Capacity
512 Wh
- Technology
LiFePO4
- Length
311 mm
- Connector type
USB-C® 2x
USB-A 1x
DC 5525
PG socket
- Width
205 mm
- Height
157 mm
- Powerbank features
Outdoor
- Weight
5700 g
- Operating voltage
Built-in rechargeable battery
- Charging method
Power Delivery
- Dim
(L x W x H) 311 x 205 x 157 mm
- Connector
USB C®
USB type A
- Capacitance measured
20000 mAh
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Information
Test Summary Report 3773325 Jackery Explorer 500 v2 Power station 20000 Power Delivery LiFePO4 USB C®, USB type A Outdoor
Security datasheet
Security datasheet 3773325 Jackery Explorer 500 v2 Power station 20000 Power Delivery LiFePO4 USB C®, USB type A Outdoor
Security datasheet 3773325 Jackery Explorer 500 v2 Power station 20000 Power Delivery LiFePO4 USB C®, USB type A Outdoor
Description
With 6 outputs, the Jacky Explorer 500V2 portable power station supplies multiple devices simultaneously – from smartphones to laptops to camping lamps and coolboxes. Whether mobile phone, light or small coffee machine – all available simultaneously thanks to 2 AC sockets, car connection, 2 USB-C and 1 USB-A port.
This text is machine translated.
Features
- 512 Wh capacity, 500W power
- 6000 charge cycles at 70%+ capacity
- CTB technology for a safer, smarter experience
- Intelligent charging with solar priority
- Unbeatable durability with LiFePO4 battery
- Extended battery protection
- Next-Gen ChargeShield 2.0™ technology
- Certified security
- Immediate UPS-protection (10 ms)
- Protects devices against lightning strikes and sudden voltage spikes up to 3000 V.
- Extends the runtime by automatically switching off outputs after 6 hours of low use
- Dual-mode LED light for emergencies
- flame retardant and durable design
- Reliable operation at -20°C to +45°C: Safe working even in cold weather or summer heat – no longer worry about extreme weather conditions.
- Ultra-quiet operation
- light & compact, weighs only 5.7 kg
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







