
Technical specifications
- Product type
Power station
- Charging slots
6
- Capacity
2042 Wh
- Technology
LiFePO4
- Length
33.5 mm
- Connector type
PG socket
- Width
26.4 mm
- Height
29.2 mm
- Powerbank features
Outdoor
- Weight
17.5 kg
- Dim
(L x W x H) 33.5 x 26.4 x 29.2 mm
- Connector
USB C®
- Inputs
PG socket
Documents & Downloads
Datasheet
Datasheet 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
User & Safety Instructions
User & Safety Instructions 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Information
Test Summary Report 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Conformity certificate 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
Security datasheet
Security datasheet 3593894 Jackery Jackery Explorer 2000 v2 Power station LiFePO4 USB C® Outdoor
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






