
Technical specifications
- Product type
Power station
- Capacity (mAh, Ah)
60 Ah
- Capacity
3072 Wh
- Technology
LiFePO4
- Charging current (max.)
10 A
- Length
416 mm
- Connector type
USB-C® port (Power Delivery)
- Width
325 mm
- Height
305 mm
- Powerbank features
Status display
- Weight
27 kg
- Charging method
Power Delivery
- Dim
(L x W x H) 416 x 325 x 305 mm
- Inputs
USB-C® socket (Power Delivery)
Documents & Downloads
Datasheet
Datasheet 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
User & Safety Instructions
User & Safety Instructions 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Information
Test Summary Report 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Conformity certificate 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
Security datasheet
Security datasheet 3593895 Jackery Jakery Explorer 3000 v2 Power station 60 Ah Power Delivery LiFePO4 Status display
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



