The Jackery Explorer 300 Plus is equipped with a LiFePO4 battery, which makes it more compact and lighter as compared to other products. It weighs only 3.75 kg and can be easily transported wherever and whenever you need it.
Solar-generator for the bag
The Explorer 300 Plus is a portable power station with a pure sine wave inverter with 300W AC (600W peak power) and a capacity of 288Wh. Thanks to its 1 AC, 1 USB A and 1 USB-C output, it can charge up to 4 devices simultaneously, WAS makes charging multiple devices fast and easy. Moreover, it is light and compact enough, in order to fit in a rucksack, so that you can easily carry it along.
Four ways to load quickly
Solar charging 4 hours (SolarSaga 200W x 1), charging at the socket 2 hours, auto charging 5.5 hours, USB-C charging 4 hours.
The MPPT-technology provides an efficiency of 99% solar charging. Charging at the plug socket takes 2 hours (from 0 to 100% of the batteries) and solar charging with SolarSaga 200W solar panels 4 hours. Since charging in the vehicle is supported, you do not need to worry any more about power outages!
Safety first
Innovative ChargeShield Technology: Jackery's ChargeShield fast charging technology is the industry leader by using a variable speed charging algorithm to increase safety and extend battery life by 50%. Even at a high temperature of 45°C, the power station can be fully charged in about 2 hours.
Long-life rechargeable battery: The Explorer 300 Plus has a robust and durable LiFePO4 battery, which is supplemented by a self-developed BMS (battery management system), which offers an additional protective layer. Moreover, the power station is designed to withstand high temperatures and uses the electrode-free lithium battery technology. This technology ensures efficient and safe operation of the cells, even under difficult conditions.
Intelligent APP-control and whisper-quiet
The status of the power station can be tracked with the Jackery APP, including the remaining battery status, the time, the power of the in- and output and more, comfortably from your mobile devices. With the Silent Charging mode the noise level during the charging process is maintained at ≤ 45 dB - for absolute peace.
Resistant in outdoor areas, shock-resistant and fire-proof
Explorer 300 Plus is made of UL 94 V-0 certified flame retardant material, WAS ensures its class 9 impact resistance, which meets the UL safety standard against falls (0.9 m drop height, 3 times). This product is UL-certified and equipped with high temperature protection at 60 °C. In addition, it has an intelligent double-chip protection and 5 temperature sensors for a precise temperature control.
Industry-leading efficiency in solar conversion
The Explorer 300 Plus can be charged with every Jacky solar panel. The advanced intermediate back contact (IBC) technology with electrical contacts on the rear of the solar modules ensures maximum absorption of light and offers a refined and elegant appearance. With a high efficiency of the conversion of solar energy of up to 25%, they are perfect for outdoor activities and for emergency power outages.
This text is machine translated.