
Number
Technical specifications
- Product type
Filler plug
- Features
halogen-free
- Outside Ø
20 mm
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Size
M16
- Thread length
6 mm
- Length
10.5 mm
IP54
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
10.1615PA7035
- Type
10.1615PA7035
Grey
TRUE
TRUE
7035
TRUE
Polyamide (PA)
-40-100 °C
Metric
Plastic
1.5 mm
FALSE
None
16
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430067 Jacob 10.1615PA7035 10.1615PA7035 Filler plug halogen-free M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430067 Jacob 10.1615PA7035 10.1615PA7035 Filler plug halogen-free M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

