

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
25 pc(s)
50.029 PA/SW
50.029 PA/SW
Black
Straight
FALSE
TRUE
9005
Untreated
42 mm
11 mm
TRUE
FALSE
FALSE
Sealing ring
Polyamide (PA)
-20-100 °C
PG
Plastic
1.588 mm
FALSE
FALSE
FALSE
FALSE
FALSE
18-25 mm
IP68
None
29
None
FALSE
FALSE
yes
User & Safety Instructions 2985028 Jacob 50.029 PA/SW Cable gland 25 pc(s)