
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.20
60
10% = € 0.02
€ 0.18
100
15% = € 0.03
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
plus VAT.
14-day return policy included
Technical specifications
- Features
halogen-free
- Internal thread
M16
- Factory colour
Grey-white (RAL 7035)
- Size
M16
- Spanner size
22 mm
- Length
5 mm
- Height
5 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Weight
178.00
- Manufacturer part #
50.216 PA7035
- Type
50.216 PA7035
Grey
TRUE
Hexagonal
TRUE
TRUE
Polyamide (PA)
Metric
Plastic
1.5 mm
16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430028 Jacob 50.216 PA7035 50.216 PA7035 halogen-free M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430028 Jacob 50.216 PA7035 50.216 PA7035 halogen-free M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

