
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.50
30
10% = € 0.05
€ 0.45
50
12% = € 0.06
€ 0.44
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.50 / piece)
€ 5.00
plus VAT.
14-day return policy included
Technical specifications
- Features
halogen-free
- Internal thread
M25
- Factory colour
Black (RAL 9005)
- External thread
M25
- Spanner size
32 mm
- Length
6 mm
- Height
6 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.225 PA/SW
- Type
50.225 PA/SW
Black
TRUE
Hexagonal
TRUE
TRUE
Polyamide (PA)
Metric
Plastic
1.5 mm
25
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430044 Jacob 50.225 PA/SW 50.225 PA/SW halogen-free M25 M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430044 Jacob 50.225 PA/SW 50.225 PA/SW halogen-free M25 M25 Polyamide Black (RAL 9005) 1 pc(s)

