
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.82
9
7% = € 0.06
€ 0.76
15
11% = € 0.09
€ 0.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.82 / piece)
€ 2.46
plus VAT.
14-day return policy included
Technical specifications
- Features
halogen-free
- Internal thread
M32
- Factory colour
Grey-white (RAL 7035)
- Spanner size
41 mm
- Length
7 mm
- Height
7 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Weight
648.00
- Manufacturer part #
50.232 PA7035
- Type
50.232 PA7035
Grey
TRUE
Hexagonal
TRUE
TRUE
Polyamide (PA)
Metric
Plastic
1.5 mm
32
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430031 Jacob 50.232 PA7035 50.232 PA7035 halogen-free M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430031 Jacob 50.232 PA7035 50.232 PA7035 halogen-free M32 Polyamide Grey-white (RAL 7035) 1 pc(s)

