
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.25
6
8% = € 0.10
€ 1.15
10
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.25 / piece)
€ 2.50
plus VAT.
14-day return policy included
Technical specifications
- Internal thread
M40
- Factory colour
Grey-white (RAL 7035)
- Size
M40
- Spanner size
50 mm
- Length
7 mm
- Height
7 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Weight
438.00
- Manufacturer part #
50.240 PA7035
- Type
50.240 PA7035
Grey
TRUE
Hexagonal
TRUE
TRUE
Polyamide (PA)
Metric
Plastic
1.5 mm
40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430032 Jacob 50.240 PA7035 50.240 PA7035 M40 M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430032 Jacob 50.240 PA7035 50.240 PA7035 M40 M40 Polyamide Grey-white (RAL 7035) 1 pc(s)

