
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.25
15
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.25 / piece)
€ 6.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Silver-grey (RAL 7001)
- External thread
M12
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
6 mm
- Thread length
8 mm
- Length
31 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
15 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.612 PA7001
- Type
50.612 PA7001
Documents & Downloads
Datasheet
Datasheet 1429944 Jacob 50.612 PA7001 Cable gland with strain relief M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429944 Jacob 50.612 PA7001 Cable gland with strain relief M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)


