
Number
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
6 mm
- Thread length
8 mm
- Length
31 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
15 mm
- Weight
358.00
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.612 PA7035
- Type
50.612 PA7035
Grey
Straight
TRUE
TRUE
7035
15 mm
8 mm
TRUE
TRUE
Sealing ring
Polyamide (PA)
-20-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
3-6 mm
IP68
12
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1429979 Jacob 50.612 PA7035 Cable gland with strain relief M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429979 Jacob 50.612 PA7035 Cable gland with strain relief M12 Polyamide Grey-white (RAL 7035) 1 pc(s)


