
Number
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Black (RAL 9005)
- External thread
M32
- Material
Polyamide
- Clamp Ø
14 mm
- Terminal Ø (max.)
21 mm
- Thread length
10 mm
- Length
50 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.632 PA/SW
- Type
50.632 PA/SW
Black
Straight
TRUE
TRUE
9005
36 mm
10 mm
TRUE
TRUE
Sealing ring
Polyamide (PA)
-20-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
15-21 mm
IP68
32
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1429955 Jacob 50.632 PA/SW Cable gland with strain relief M32 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429955 Jacob 50.632 PA/SW Cable gland with strain relief M32 Polyamide Black (RAL 9005) 1 pc(s)


