
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Silver-grey (RAL 7001)
- External thread
M32
- Material
Polyamide
- Clamp Ø
14 mm
- Terminal Ø (max.)
21 mm
- Thread length
10 mm
- Length
50 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.632 PA7001
- Type
50.632 PA7001
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1429939 Jacob 50.632 PA7001 Cable gland with strain relief M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429939 Jacob 50.632 PA7001 Cable gland with strain relief M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)


