
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Material
Polyamide
- Clamp Ø
19 mm
- Terminal Ø (max.)
27 mm
- Thread length
10 mm
- Length
51 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
46 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.640 PA7035
- Type
50.640 PA7035
Documents & Downloads
Datasheet
Datasheet 1429981 Jacob 50.640 PA7035 Cable gland with strain relief M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429981 Jacob 50.640 PA7035 Cable gland with strain relief M40 Polyamide Grey-white (RAL 7035) 1 pc(s)


