

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
100 pc(s)
50013/7035/15
50013/7035/15
Grey
Straight
FALSE
TRUE
7035
Untreated
24 mm
15 mm
TRUE
FALSE
FALSE
Sealing ring
Polyamide (PA)
-20-100 °C
PG
Plastic
1.41 mm
FALSE
FALSE
FALSE
FALSE
FALSE
6-12 mm
IP68
None
13.5
None
FALSE
FALSE
yes
User & Safety Instructions 2985023 Jacob 50013/7035/15 Cable gland 100 pc(s)