
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 2.09
-8 %
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Bore diameter
16.1 - 16.3 mm
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Length
38.5 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
20 mm
24 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
K341-1016-00
- Type
K341-1016-00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430008 Jacob K341-1016-00 Cable gland with strain relief M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430008 Jacob K341-1016-00 Cable gland with strain relief M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

