
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.51
-17 %
€
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Silver-grey (RAL 7001)
- External thread
M20
- Bore diameter
20.1 - 20.4 mm
- Material
Polyamide
- Clamp Ø
8 mm
- Terminal Ø (max.)
13 mm
- Length
42.5 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
26 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
K341-1020-01
- Type
K341-1020-01
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1430012 Jacob K341-1020-01 with strain relief M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430012 Jacob K341-1020-01 with strain relief M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)































