
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€
Highlights & Details
Wiska 10061277 Cable gland M16 Polyamide Black 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Black
- External thread
M16
- Material
Polyamide
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
20 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10061277
- Type
ESKVS M16 RAL 9005
- Material (details)
Screwing: Polyamide · Sealing ring: EPDM
- Type
ESKVS M16 RAL 9005
- Temperature range
-20 - +100 °C
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532321 Wiska 10061277 Cable gland M16 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532321 Wiska 10061277 Cable gland M16 Polyamide Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.30*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































