
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 2.43
-21 %
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Black (RAL 9005)
- External thread
M20
- Bore diameter
20.1 - 20.4 mm
- Material
Polyamide
- Clamp Ø
8 mm
- Terminal Ø (max.)
13 mm
- Length
42.5 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
26 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
K341-1020-02
- Type
K341-1020-02
Documents & Downloads
Datasheet
Datasheet 1430015 Jacob K341-1020-02 Cable gland with strain relief M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430015 Jacob K341-1020-02 Cable gland with strain relief M20 Polyamide Black (RAL 9005) 1 pc(s)

