
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Black (RAL 9005)
- External thread
M25
- Bore diameter
25.1 - 25.4 mm
- Material
Polyamide
- Clamp Ø
11 mm
- Terminal Ø (max.)
17 mm
- Length
48 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
32 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
K341-1025-02
- Type
K341-1025-02
Documents & Downloads
Datasheet
Datasheet 1430016 Jacob K341-1025-02 Cable gland with strain relief M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430016 Jacob K341-1025-02 Cable gland with strain relief M25 Polyamide Black (RAL 9005) 1 pc(s)

