Jacob MONTAGEKOFFER VF2 Cable gland set M16, M20, M25, M32 M16, M20, M25, M32 Polyamide Grey-white (RAL 7035) 215 Parts
EAN:
Part number:
Item no:
Number (Package size 215 Parts)
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Cable gland set
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
M20
M25
M32
- Internal thread
M16
M20
M25
M32
- Material
Polyamide
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Halogen-free
No
- Content
215 Parts
- Manufacturer part #
MONTAGEKOFFER VF2
- Type
MONTAGEKOFFER VF2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1430022 Jacob MONTAGEKOFFER VF2 Cable gland set M16, M20, M25, M32 M16, M20, M25, M32 Polyamide Grey-white (RAL 7035) 215 Parts
Information
Information 1430022 Jacob MONTAGEKOFFER VF2 Cable gland set M16, M20, M25, M32 M16, M20, M25, M32 Polyamide Grey-white (RAL 7035) 215 Parts
Description
Scope of delivery
- Screwed cable gland:
- 50 x M16 50.616 PA 7035
- 50 x M20 50.620 PA 7035
- 25 x M25 50.625 PA 7035
- 10 x M32 50.632 PA 7035
- Counter nut:
- 25 x M16 50.216 PA 7035
- 25 x M20 50.220 PA 7035
- 20 x M25 50.225 PA 7035
- 10 x M32 50.232 PA 7035
- This text is machine translated.